Maxim MAX1044CPA+, Voltage Converter Inverting 200μA 5 kHz 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 200µA
Maximum Switching Frequency 5 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 30 V
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 200 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage 10 V
Minimum Output Voltage 1.5 V
Width 7.87mm
Minimum Operating Temperature 0 °C
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 3.075
(exc. GST)
$ 3.536
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.075
$153.75
*price indicative
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k. Hz / 900 k. Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps. Low Voltage Battery Operation.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...