- RS Stock No.:
- 162-7008
- Mfr. Part No.:
- LT1054IDW
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 40)
$5.214
(exc. GST)
$5.996
(inc. GST)
Units | Per unit | Per Tube* |
40 + | $5.214 | $208.56 |
*price indicative |
- RS Stock No.:
- 162-7008
- Mfr. Part No.:
- LT1054IDW
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 10.28mm |
Width | 7.52mm |