- RS Stock No.:
- 162-8195
- Mfr. Part No.:
- LM2660MM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8195
- Mfr. Part No.:
- LM2660MM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Maximum Switching Frequency | 80 kHz |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 3.1mm |