- RS Stock No.:
- 165-2095
- Mfr. Part No.:
- TC7660EOA
- Brand:
- Microchip
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$1.413
(exc. GST)
$1.625
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $1.413 | $141.30 |
500 + | $1.271 | $127.10 |
*price indicative |
- RS Stock No.:
- 165-2095
- Mfr. Part No.:
- TC7660EOA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 20mA |
Output Voltage | -1.5 → -10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.9mm |