- RS Stock No.:
- 178-4969
- Mfr. Part No.:
- TC1044SCPA
- Brand:
- Microchip
1080 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 60)
$2.289
(exc. GST)
$2.632
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $2.289 | $137.34 |
120 - 540 | $2.249 | $134.94 |
600 + | $2.024 | $121.44 |
*price indicative |
- RS Stock No.:
- 178-4969
- Mfr. Part No.:
- TC1044SCPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Operating Temperature | 0 °C |
Height | 4.06mm |
Maximum Operating Temperature | +70 °C |
Width | 6.6mm |
Length | 10.16mm |