Texas Instruments TPS60401DBVT, Charge Pump Inverting, Step Down, Step Up, -5.25 → -1.6 V 5-Pin, SOT-23
- RS Stock No.:
- 517-1191
- Mfr. Part No.:
- TPS60401DBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-1191
- Mfr. Part No.:
- TPS60401DBVT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Height | 1.15mm |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |
Width | 1.6mm |