- RS Stock No.:
- 668-9191
- Mfr. Part No.:
- ICL7660ACBAZA
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 668-9191
- Mfr. Part No.:
- ICL7660ACBAZA
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |