- RS Stock No.:
- 669-6313
- Mfr. Part No.:
- TC962COE
- Brand:
- Microchip
106 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.925
(exc. GST)
$7.964
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $6.925 | $13.85 |
12 - 22 | $6.82 | $13.64 |
24 + | $6.72 | $13.44 |
*price indicative |
- RS Stock No.:
- 669-6313
- Mfr. Part No.:
- TC962COE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 80mA |
Output Voltage | -18 → -3 V |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Switching Frequency | 24 kHz |
Dimensions | 10.3 x 7.49 x 2.31mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 2.31mm |
Width | 7.49mm |
Length | 10.3mm |