Renesas Electronics ICL7660SIPAZ, Charge Pump Inverting, Step Up, -12 → -1.5 V, 1.5 → 22.8 V 8-Pin, PDIP
- RS Stock No.:
- 704-6707
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-6707
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Length | 10.16mm |