Linear Technology LTC3200ES6-5#TRMPBF, Charge Pump Regulated 150mA 2000 kHz, 4.8 5.2 V 6-Pin, SOT-23

  • RS Stock No. 761-9383
  • Mfr. Part No. LTC3200ES6-5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Charge Pump, Regulated
Maximum Output Current 150mA
Maximum Switching Frequency 2000 kHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Length 3.1mm
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.2 V
Minimum Operating Supply Voltage 2.7 V
Minimum Output Voltage 4.8 V
Minimum Operating Temperature -40 °C
Width 1.75mm
27 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.91
(exc. GST)
$ 7.95
(inc. GST)
units
Per unit
1 - 9
$6.91
10 - 49
$6.56
50 - 99
$6.24
100 - 249
$5.93
250 +
$5.78
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k. Hz / 900 k. Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps. Low Voltage Battery Operation.
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for ...