- RS Stock No.:
- 796-8388
- Mfr. Part No.:
- TPS60150DRVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8388
- Mfr. Part No.:
- TPS60150DRVT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 140mA |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 6 |
Maximum Switching Frequency | 1.5 MHz |
Dimensions | 2.1 x 2.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Length | 2.1mm |
Width | 2.1mm |