- RS Stock No.:
- 872-2464
- Mfr. Part No.:
- TC7660CPA
- Brand:
- Microchip
900 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 60)
$2.018
(exc. GST)
$2.321
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $2.018 | $121.08 |
120 - 180 | $1.986 | $119.16 |
240 + | $1.967 | $118.02 |
*price indicative |
- RS Stock No.:
- 872-2464
- Mfr. Part No.:
- TC7660CPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | 1.5 → 10 V |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 10 V |
Height | 4.06mm |
Maximum Operating Temperature | +70 °C |
Length | 10.16mm |
Width | 6.6mm |