- RS Stock No.:
- 921-5598
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.666
(exc. GST)
$4.216
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $3.666 | $18.33 |
15 - 70 | $3.58 | $17.90 |
75 + | $2.944 | $14.72 |
*price indicative |
- RS Stock No.:
- 921-5598
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12 → -1.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +70 °C |
Height | 4.95mm |
Minimum Operating Temperature | 0 °C |
Width | 7.11mm |
Length | 10.16mm |