- RS Stock No.:
- 921-5731
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
40 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.666
(exc. GST)
$4.216
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.666 | $18.33 |
25 + | $3.016 | $15.08 |
*price indicative |
- RS Stock No.:
- 921-5731
- Mfr. Part No.:
- ICL7660SIPAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12, 1.5 → -1.5, 22.8 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |
Length | 10.16mm |
Width | 7.11mm |