RS PRO, 22 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 131-1290
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$60.34
(exc. GST)
$69.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $12.068 | $60.34 |
| 500 - 1245 | $11.47 | $57.35 |
| 1250 - 2495 | $10.898 | $54.49 |
| 2500 - 12495 | $10.348 | $51.74 |
| 12500 + | $9.834 | $49.17 |
*price indicative
- RS Stock No.:
- 131-1290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | +100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | 200°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 29.7mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient +100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature 200°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Related links
- RS PRO, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 22 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 800 W Wirewound Chassis Mount Resistor ±5 %
