RS PRO, 2.2 Ω 90 W NiCr Alloy Chassis Mount Resistor 5 %

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$103.94

(exc. GST)

$119.53

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 48 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
238-3235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

2.2Ω

Power Rating

90W

Package/Case

Tubular

Tolerance

5 %

Automotive Standard

No

Technology

NiCr Alloy

Termination Style

Fast-On

Overall Length

10.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Overall Width

10.2mm

Overall Height

10.2mm

Overall Diameter

3.2mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Vitreous Enamelled Fixed Resistors


Introducing the range of RS PRO Fixed Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact adjustable resistors.

Features and Benefits:


  • RS PRO fixed resistors are the ideal solution for resistance management in a wide range of applications

  • These resistors are capable of withstanding adverse conditions thanks to the nickel-chrome winding being completely protected by several coats of vitreous enamel fired to create a highly reliable resistor

  • They also offer particularly good resistance to thermal shock and leakage, offer high dielectric strength and high mechanical resistance over the complete temperature range

  • These fixed vitreous enamelled resistors are available in a range from 30 Watts to 1 kilowatt and are supplied with terminal tags suitable for screws or ’Fast On’ terminals on selected sizes

  • Supplied with mounting brackets

  • Applications:


    Fixed wire-wound resistors are a type of passive component used to reduce and restrict the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost at a fixed resistance, making them incredibly versatile for use in a range of different applications like:

  • Audio and visual equipment

  • Computers and telecommunication

  • Aerospace, defense and military

  • Medical equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links