TE Connectivity, 330Ω 150W Aluminium Panel Mount Resistor TJT150330RJ ±5%

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
902-7776
Mfr. Part No.:
TJT150330RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Power Rating

150W

Series

TJT150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

120 x 10 x 80mm

Overall Width

10mm

Overall Length

120mm

Overall Height

80mm

COO (Country of Origin):
IN

Related links