Schneider Electric TeSys Enclosure for use with GV3P
- RS Stock No.:
- 357-799
- Mfr. Part No.:
- GV3PC02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$659.33
(exc. GST)
$758.23
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.33 |
*price indicative
- RS Stock No.:
- 357-799
- Mfr. Part No.:
- GV3PC02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | GV3P | |
| Range | TeSys | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Circuit Breaker Accessory | ||
For Use With GV3P | ||
Range TeSys | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure is a mounting accessory designed for compatibility with the GV3P and GV3L devices. This enclosure type is specifically intended for surface mounting, providing a secure and durable solution for housing and protecting the devices in various applications. It ensures reliable support and organization for the components, enhancing overall system stability.
Made of Metal
Padlock in OFF position
Red handle colour
Related links
- Schneider Electric TeSys Enclosure for use with TeSys GV3P/L
- Schneider Electric TeSys Enclosure
- Schneider Electric Large Spacing Cover TeSys GV3 Series Cover for Use with GV3P
- Schneider Electric TeSys Thermal Circuit Breaker - GV3P 3 Pole 690V Voltage Rating, 50A Current Rating
- Schneider Electric TeSys Mounting Base for use with TeSys GV
- Schneider Electric TeSys Extension Set 6 Jumper Connection for use with LTME, LTMR
- Schneider Electric TeSys Removable Lock
- Schneider Electric TeSys Connection Kit for use with Gv2Me

