- RS Stock No.:
- 752-7527
- Mfr. Part No.:
- 1200765013
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 752-7527
- Mfr. Part No.:
- 1200765013
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole
BRAD - M12
Specifications
Attribute | Value |
---|---|
End 1 | 5 Pin Female M12 |
End 1 Number of Contacts | 5 |
End 1 Number of Ports | 1 |
End 1 Gender | Female |
End 2 | 5 Pin Male M12 |
End 1 Size | M12 |
End 2 Number of Contacts | 5 |
End 2 Number of Ports | 1 |
End 2 Gender | Male |
End 2 Size | M12 |