- RS Stock No.:
- 767-6610
- Mfr. Part No.:
- ABBP20SCHSA
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 767-6610
- Mfr. Part No.:
- ABBP20SCHSA
- Brand:
- AB Connectors
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Connector Conduit Adaptors
A comprehensive range of connector conduit adaptors in straight and 90 degree versions suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.
Thread suitable for grounding band application
Machined recess to accept heat shrink boot lip
Accepts standard accessories
Provides uniform compression of the sealing grommet
Locks into the connector serrations preventing rotation
Machined recess to accept heat shrink boot lip
Accepts standard accessories
Provides uniform compression of the sealing grommet
Locks into the connector serrations preventing rotation
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Series | ABBP |
Body Orientation | Straight |
Length | 38.6mm |