Phoenix Contact Adapter

Bulk discount available

Subtotal (1 unit)*

$192.53

(exc. GST)

$221.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$192.53
5 +$173.28

*price indicative

RS Stock No.:
858-6072
Mfr. Part No.:
1411422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

40.0A

Series

QPD

Voltage Rating

1.0 kV

Maximum Operating Temperature

+80°C

Contact Plating

Silver Plated

Minimum Operating Temperature

-40°C

Contact Material

Copper

COO (Country of Origin):
PL

QPD H 4PE6.0 4x9-14 BK


The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD H 4PE6.0 4x9-14 BK is a black, 5 position H connector with a 1 kV rating.

Features and Benefits


• Quick and easy to assemble
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
• Suitable for use with 9mm to 14mm cable

Standards

DIN EN 0105

Related links