Souriau, UT0Size 24 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular Connector
- RS Stock No.:
- 912-0728
- Mfr. Part No.:
- UT024AC
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 912-0728
- Mfr. Part No.:
- UT024AC
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Clamp for UTO/UTOW series
Cable Clamp for UTO/UTOW series
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
For Use With | UT0-UT0W Series Circular Connector |
Shell Size | 24 |
Body Orientation | Straight |
Housing Material | Zinc Alloy |
Thread Size | 1-7/16 in - 18 |
Length | 31mm |
Strain Relief | Yes |
Series | UT0 |