- RS Stock No.:
- 164-7724
- Mfr. Part No.:
- 1703018-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7724
- Mfr. Part No.:
- 1703018-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1.5mm System Contacts - Tyco
From TE Connectivity, these 1.5mm crimp contact pins are for use in circular plastic connectors.
TE Connectivity Plastic Circular
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 17 → 13 AWG |
Termination Method | Crimp |
Series | AMP |
For Use With | Connector 31 WAY RCPT Housing PIN Crimp |
Contact Type | Power |
Contact Plating | Tin |
Contact Material | Copper Nickel Silicon Alloy |
Mounting Type | Cable Mount |