AB Connectors Female Crimp Circular Connector Contact, Contact Size 12, Wire Size 2.5 → 3 mm²
- RS Stock No.:
- 190-2120
- Mfr. Part No.:
- ABCIRP12KLKP3
- Manufacturer:
- AB Connectors
This image is representative of the product range
View this category
Available for back order.
Price (ex. GST) Each (In a Bag of 500)
$5.925
(exc. GST)
$6.814
(inc. GST)
units | Per unit | Per Bag* |
500 + | $5.925 | $2,962.50 |
*price indicative |
- RS Stock No.:
- 190-2120
- Mfr. Part No.:
- ABCIRP12KLKP3
- Manufacturer:
- AB Connectors
Technical data sheets
Legislation and Compliance
Product Details
AB Connectors ABCIRP Connector Contacts
A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.
Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
Gender | Female |
Contact Size | 12 |
Wire Size | 2.5 → 3 mm² |
Termination Method | Crimp |
Series | ABCIRP |
For Use With | ABCIRP Series |
Current Rating | 23A |
Length | 36.5mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |