AB Connectors Female Crimp Circular Connector Contact
- RS Stock No.:
- 343-2034
- Mfr. Part No.:
- ABB100KSKF80
- Manufacturer:
- AB Connectors
This image is representative of the product range
View this category
20 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.54
(exc. GST)
$4.07
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $3.54 | $35.40 |
50 - 240 | $3.479 | $34.79 |
250 - 490 | $3.366 | $33.66 |
500 - 990 | $3.279 | $32.79 |
1000 + | $3.209 | $32.09 |
*price indicative |
- RS Stock No.:
- 343-2034
- Mfr. Part No.:
- ABB100KSKF80
- Manufacturer:
- AB Connectors
Non Compliant
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Contacts
Gold plated crimp contacts sizes 16 and 12, silver plated contacts for size 08
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells
Note
For crimp tool see 314-7584 and range.

Specifications
Attribute | Value |
Gender | Female |
Termination Method | Crimp |
Length | 40.7mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +200°C |