- RS Stock No.:
- 782-6234
- Mfr. Part No.:
- 796966-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6234
- Mfr. Part No.:
- 796966-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity High Current Power Contacts - Multimate Series II and III+
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | Type II, Type III+ |
For Use With | Multimate Connector |
Contact Material | Copper Alloy |