- RS Stock No.:
- 922-6406
- Mfr. Part No.:
- 1618251
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 922-6406
- Mfr. Part No.:
- 1618251
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact ST Circular Connector Contacts
The ST range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
Male and Female available
Crimp range of 0.5mm² to 1mm²
Low contact resistance
High tensile strength of connection
Crimp termination method
Temperature and vibration resistant assembly
Nickel plated with gold coating
Crimp range of 0.5mm² to 1mm²
Low contact resistance
High tensile strength of connection
Crimp termination method
Temperature and vibration resistant assembly
Nickel plated with gold coating
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 1mm |
Wire Size | 0.34 → 0.5 mm |
Termination Method | Crimp |
Series | ST-10KS020 |
For Use With | Circular Connector |
Length | 13.1mm |
Contact Plating | Gold |
Contact Material | Copper Zinc Alloy |
Mounting Type | Panel Mount |