ABCIRP Connector Seal Backshell, Shell Size 24 for use with ABCIRP Series
- RS Stock No.:
- 767-6500
- Mfr. Part No.:
- ABCIRP2410GPL
- Manufacturer:
- AB Connectors
View all Circular Connector Seals
Available for back order.
Price (ex. GST) Each
$6.42
(exc. GST)
$7.38
(inc. GST)
units | Per unit |
1 - 4 | $6.42 |
5 - 9 | $6.34 |
10 - 24 | $6.17 |
25 - 49 | $6.03 |
50 + | $5.91 |
- RS Stock No.:
- 767-6500
- Mfr. Part No.:
- ABCIRP2410GPL
- Manufacturer:
- AB Connectors
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Connector Grommet Seal
A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested to NFF 16101 norm and to meet BS 6853.
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
Seal Type | Backshell |
Shell Size | 24 |
For Use With | ABCIRP Series |
IP Rating | IP67 |
Series | ABCIRP |
Contact Size | 8 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |