Recently searched

    ABCIRP Connector Seal Backshell, Shell Size 36 for use with ABCIRP Series

    RS Stock No.:
    767-6575
    Mfr. Part No.:
    ABCIRP36A22GSL
    Manufacturer:
    AB Connectors
    AB Connectors
    View all Circular Connector Seals
    10 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $12.47

    (exc. GST)

    $14.34

    (inc. GST)

    unitsPer unit
    1 - 4$12.47
    5 - 9$12.10
    10 - 24$11.74
    25 - 49$11.50
    50 +$11.24
    RS Stock No.:
    767-6575
    Mfr. Part No.:
    ABCIRP36A22GSL
    Manufacturer:
    AB Connectors
    COO (Country of Origin):
    GB

    Legislation and Compliance

    COO (Country of Origin):
    GB

    Product Details

    AB Connectors ABCIRP Connector Grommet Seal


    A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested to NFF 16101 norm and to meet BS 6853.



    AB Connectors, ABCIRP Connector Range


    Specifications

    AttributeValue
    Seal TypeBackshell
    Shell Size36
    For Use WithABCIRP Series
    IP RatingIP67
    SeriesABCIRP
    Contact Size12
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-55°C
    10 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $12.47

    (exc. GST)

    $14.34

    (inc. GST)

    unitsPer unit
    1 - 4$12.47
    5 - 9$12.10
    10 - 24$11.74
    25 - 49$11.50
    50 +$11.24