RS PRO ICM20 Clamp Meter, Max Current 400A ac CAT III 600 V

  • RS Stock No. 123-3230
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Pro ICM20 Current Clampmeter

RS Pro ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.

Features and Benefits

2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V

Supplied with

PP3 battery (installed), manual and carrying case

Specifications
Attribute Value
Absolute Maximum AC Current Measurement 400A ac
Model Number ICM20
AC Current Measurement Resolution 0.1A
Clamp Meter Type Current Tester
Best AC Current Accuracy ±2% ± 0.5A
Weight 250g
Minimum Operating Temperature 0°C
Battery Life 580 h
Battery Type IEC 6F22, NEDA 1604, 9V
Safety Category CAT III 600 V
Safety Category Voltage 600V
Safety Category Level CAT III
Width 32mm
Height 180mm
Maximum Conductor Size 27 (Dia.)mm
Dimensions 56 x 32 x 180mm
Jaw Capacity Busbars 31mm
Maximum Operating Temperature +50°C
Functions Measured AC Current, Continuity, Diode Test
Power Source Battery
Display Type LCD
Length 56mm
7 : Next working day
185 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 78.43
(exc. GST)
$ 90.19
(inc. GST)
units
Per unit
1 +
$78.43
Related Products
ICM133R from the RS Pro range of clamp ...
Description:
ICM133R from the RS Pro range of clamp meters. 4000 Count digital displayBacklit, large-scale displayAnalogue bargraph 43 segmentsTrue RMS reading on AC modeAC 1000 A capabilityAC 750 V capabilityDC 1000 V capability400 Ω resistance capabilityContinuity bleeperDisplay holdPeak hold (10 Ms)Min/Max ...
RS Pro ICMA74 high performance clamp meter. 2000 ...
Description:
RS Pro ICMA74 high performance clamp meter. 2000 Count large LCD displayInnovative open jaw technology200 A (ac) measurement capability600 V dc/ac voltage measurement2000 Ω resistance rangeContinuity bleeperDisplay HOLD functionAuto power off4 mm plug in lead set allows replacement or connection ...
RS Pro 3000A True RMS AC Flex Clamp ...
Description:
RS Pro 3000A True RMS AC Flex Clamp Meters. The True RMS measurements are for accurate readings of noisy, distorted or non-sinusoidal waveforms. Ergonomically designed Head cable length 457 mm 3000A AC current measurementAuto ranging 3000 count large scal LCD ...
This RS Pro clamp meter provides advanced power ...
Description:
This RS Pro clamp meter provides advanced power features, phase rotation, total harmonics distortion, which enables fully professional power measurement application with excellent performance. Also has Bluetooth feature for streaming data on any mobile devices to provide easy data acquisition ...