- RS Stock No.:
- 216-6578
- Mfr. Part No.:
- P01120068
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 216-6578
- Mfr. Part No.:
- P01120068
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
10 Series PAC Current Probes
Hall effect current probes allowing measurement of direct or alternating currents, without disturbing or breaking the circuit.
Multimeter output (PAC 10 and 11).
Voltage output.
Zero adjustment using a thumb wheel (PAC 10) or automatically by simply pressing a push button (PAC 11).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Cancellable auto-power off.
Multimeter output (PAC 10 and 11).
Voltage output.
Zero adjustment using a thumb wheel (PAC 10) or automatically by simply pressing a push button (PAC 11).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Cancellable auto-power off.
Standard: IEC 1010-1 Cat. III, deg. 2
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Model Number | PAC11 |
Best DC Current Accuracy | ±2.5 % |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±1.5% +1 mV |
Functions Measured | AC Current, DC Current |
Dimensions | 224 x 97 x 44mm |
Power Source | Battery |
DC Current Measurement Range | 0.4 → 600 A dc |
Length | 224mm |
Width | 97mm |
Minimum Operating Temperature | -10°C |
Height | 44mm |
AC Current Measurement Range | 0.2 → 400 A ac |
Maximum Conductor Size | 30mm |
Battery Life | 50 h |
Jaw Capacity Busbars | 31.5 x 10mm |
Weight | 440g |
Safety Category Level | CAT III, CAT IV |
Maximum Operating Temperature | +55°C |
Battery Type | 9V |
Safety Category Voltage | 300 V, 600 V |
Safety Category | CAT III 600 V, CAT IV 300 V |