- RS Stock No.:
- 202-9473
- Mfr. Part No.:
- CLR-50-20-L-P-A
- Brand:
- Festo
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,305.63
(exc. GST)
$1,501.47
(inc. GST)
Units | Per unit |
1 + | $1,305.63 |
- RS Stock No.:
- 202-9473
- Mfr. Part No.:
- CLR-50-20-L-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-50-20-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 41 mm
Piston diameter 50 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Piston diameter 50 mm
Piston rod thread M10
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-50-20-L-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |