- RS Stock No.:
- 202-9492
- Mfr. Part No.:
- CLR-12-20-R-P-A
- Brand:
- Festo
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$689.84
(exc. GST)
$793.32
(inc. GST)
Units | Per unit |
1 + | $689.84 |
- RS Stock No.:
- 202-9492
- Mfr. Part No.:
- CLR-12-20-R-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-12-20-R-P-A Clamping system with linear and swivel motion, 90° to the right.
Total stroke 29 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 12mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-12-20-R-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |