- RS Stock No.:
- 541-9487
- Mfr. Part No.:
- TC74HC7292AF(F)
- Brand:
- Toshiba
20 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.298
(exc. GST)
$2.643
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.298 | $11.49 |
25 - 120 | $2.246 | $11.23 |
125 - 245 | $2.18 | $10.90 |
250 - 495 | $2.15 | $10.75 |
500 + | $2.11 | $10.55 |
*price indicative |
- RS Stock No.:
- 541-9487
- Mfr. Part No.:
- TC74HC7292AF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10.3 x 5.3 x 1.5mm |
Length | 10.3mm |
Width | 5.3mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |