- RS Stock No.:
- 908-0840
- Mfr. Part No.:
- MC100LVEP34DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 908-0840
- Mfr. Part No.:
- MC100LVEP34DG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Divider |
Input Signal Type | ECL |
Output Logic Level | ECL |
Operation Mode | Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.8 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.37 V |
Maximum Operating Temperature | +85 °C |