- RS Stock No.:
- 162-8615
- Mfr. Part No.:
- LMK00304SQE/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 250)
$9.636
(exc. GST)
$11.081
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $9.636 | $2,409.00 |
*price indicative |
- RS Stock No.:
- 162-8615
- Mfr. Part No.:
- LMK00304SQE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LMK |
Logic Function | Clock Buffer |
Input Signal Type | CML, HCSL, HSTL, LVDS, LVPECL, SSTL |
Output Logic Level | HCSL, LVDS, LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.8mm |
Length | 5mm |
Width | 5mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.45 V |
Minimum Operating Supply Voltage | 3.15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |