- RS Stock No.:
- 802-3806
- Mfr. Part No.:
- ADN4670BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3806
- Mfr. Part No.:
- ADN4670BCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVDS |
Logic Function | Clock Driver |
Input Signal Type | Differential |
Output Logic Level | LVDS |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 2.625 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.375 V |