- RS Stock No.:
- 821-3099
- Mfr. Part No.:
- NB4N11MDTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3099
- Mfr. Part No.:
- NB4N11MDTG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVPECL/CML/LVCMOS/LVTTL/LVDS |
Logic Function | Buffer, Clock, Translator |
Input Signal Type | CML, LVCMOS, LVDS, LVPECL, LVTTL |
Output Logic Level | CML |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |