- RS Stock No.:
- 821-3106
- Mfr. Part No.:
- NB6L16DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3106
- Mfr. Part No.:
- NB6L16DG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVPECL/LVNECL/CML/LVCMOS/LVTTL/LVDS |
Logic Function | Buffer, Clock, Translator |
Input Signal Type | CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL |
Output Logic Level | ECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |