- RS Stock No.:
- 922-2325
- Mfr. Part No.:
- CDCM6208V2RGZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2325
- Mfr. Part No.:
- CDCM6208V2RGZT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Texas Instruments
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | CML, CMOS, ECL |
Logic Function | Clock Generator |
Input Signal Type | CML, LVCMOS, LVDS, LVPECL, XTAL |
Output Logic Level | CML, HCSL, LVCMOS, LVDS, LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.92mm |
Length | 7.15mm |
Width | 7.15mm |
Height | 0.92mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |