- RS Stock No.:
- 161-0865
- Mfr. Part No.:
- NB4N855SMEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0865
- Mfr. Part No.:
- NB4N855SMEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NB4N855SMEVB has been developed as a convenience for the customers interested in performing their own device engineering assessment. This evaluation board provides a high bandwidth 50 ohm controlled impedance environment. The NB4N855SMEVB Manual contains appropriate lab setup, assembly instructions and bill of materials.
Guaranteed Input Clock Frequency up to 1.0 GHz
Guaranteed Input Data Rate up to 1.5 Gb/s
490 ps Maximum Propagation Delay
1.0 ps Maximum RMS Jitter
180 ps Maximum Rise/Fall Times
Single Power Supply, VCC = 3.3 V 10%
Temperature Compensated TIA/EIA-644 Compliant LVDS Outputs
GND + 50 mV to VCC - 50 mV VCMR Range
Guaranteed Input Data Rate up to 1.5 Gb/s
490 ps Maximum Propagation Delay
1.0 ps Maximum RMS Jitter
180 ps Maximum Rise/Fall Times
Single Power Supply, VCC = 3.3 V 10%
Temperature Compensated TIA/EIA-644 Compliant LVDS Outputs
GND + 50 mV to VCC - 50 mV VCMR Range
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock or Data Translator |
Kit Classification | Evaluation Board |
Featured Device | NB4N855SMR4G |