- RS Stock No.:
- 161-0873
- Mfr. Part No.:
- NB4N527SMNEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0873
- Mfr. Part No.:
- NB4N527SMNEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ON Semiconductor has developed an evaluation board for the NB4N527S device as a convenience for the customers interested in performing their own device engineering assessment. This board provides a high bandwidth 50 Ω controlled impedance environment. The 16-lead QFN evaluation board is implemented in four layers with split (dual) power supplies.
Maximum Input Clock Frequency up to 1.25 GHz
Maximum Input Data Rate up to 2.5 Gb/s
500 ps Maximum Propagation Delay
2 ps Maximum RMS Jitter
300 ps Maximum Rise/Fall Times
Single Power Supply, VCC = 3.3 V +/- 10%
Temperature Compensated TIA/EIA644 Compliant LVDS Outputs
Internal 50 Termination Resistor per Input Pin
GND + 50 mV to VCC 50 mV VCMR Range
Maximum Input Data Rate up to 2.5 Gb/s
500 ps Maximum Propagation Delay
2 ps Maximum RMS Jitter
300 ps Maximum Rise/Fall Times
Single Power Supply, VCC = 3.3 V +/- 10%
Temperature Compensated TIA/EIA644 Compliant LVDS Outputs
Internal 50 Termination Resistor per Input Pin
GND + 50 mV to VCC 50 mV VCMR Range
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Translator |
Kit Classification | Evaluation Board |
Featured Device | NB4N527SMNG |