Straight 50Ω RF Adapter FME Plug to SMA Plug 2GHz
- RS Stock No.:
- 164-8463
- Mfr. Part No.:
- 1-1337558-0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Coaxial Adapters
200 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$11.172
(exc. GST)
$12.848
(inc. GST)
units | Per unit | Per Bag* |
50 + | $11.172 | $558.60 |
*price indicative |
- RS Stock No.:
- 164-8463
- Mfr. Part No.:
- 1-1337558-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm FME Connectors - FME-SMA Plug-Plug Adapter
Specifications
Attribute | Value |
Adapter Type | SMA Plug to FME Plug |
Adapter Type A | FME |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 2GHz |
Contact Plating | Gold |
Length | 22.9mm |
Body Plating | Nickel |
Cable Type | Coaxial |
Contact Material | Brass |