Straight 50Ω RF Adapter Type N Plug to BNC Socket 0 → 4GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TE Connectivity Between Series RF Coaxial Adapters

A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.

TE Connectivity Between-Series RF Coaxial Adapters

Specifications
Attribute Value
Adapter Type A N
Adapter Type B BNC
Gender A Male
Gender B Female
Impedance 50Ω
Body Orientation Straight
Operating Frequency 4GHz
Contact Plating Gold
Length 32.3mm
Body Plating Nickel
Contact Material Brass
150 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$ 22.888
(exc. GST)
$ 26.321
(inc. GST)
units
Per unit
Per Bag*
25 +
$22.888
$572.20
*price indicative