- RS Stock No.:
- 476-7369
- Mfr. Part No.:
- 150-PL35A
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 476-7369
- Mfr. Part No.:
- 150-PL35A
- Brand:
- Yuetsu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMB Plug to SMA Socket |
Adapter Type A | SMB |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Length | 25.4mm |