- RS Stock No.:
- 813-3410
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 813-3410
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RA 7000
RA 7000 are a range of Coaxial Cable used in communication and signal control systems. Reference standard - BT Standards and customer requirements. Available in 500m reels.
LSZH Jacket
Tinned copper braiding
Gas injected foam PE insulation layer
Bare copper conductor
Tinned copper braiding
Gas injected foam PE insulation layer
Bare copper conductor
RA Ranges
A range of RA coaxial cables available in 100 and 250 metre lengths
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RA7000 |
Outer Diameter | 4.5mm |
Characteristic Impedance | 75 Ω |
Attenuation | 9.65 dB/100m @ 78 MHz |
Length | 500m |
Sheath Colour | White |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Core Strands | 0.61 mm |
Velocity ratio | 82% |
Size of Strands | 0.61 mm |
Conductor Material | Bare Copper |
Insulation Material | Gas-Injected FHDPE |
Shielding | Tinned Copper Braid |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Operating Temperature Range | -20 → +70 °C |
Maximum Operating Temperature | +70°C |