- RS Stock No.:
- 125-0903
- Mfr. Part No.:
- 118930001
- Brand:
- IMS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-0903
- Mfr. Part No.:
- 118930001
- Brand:
- IMS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SMB T for coaxial connectors
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
Reliable and quick connect/disconnect system
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMB |
Adapter Type B | SMB |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Tee |
Contact Plating | Gold |
Length | 19.1mm |
Body Plating | Gold |