Recently searched

    Domocare 75Ω Straight Cable Mount, BNC Connector , Plug

    RS Stock No.:
    196-3334
    Mfr. Part No.:
    60 001
    Manufacturer:
    Domocare
    Domocare
    View all Coaxial Connectors
    21 In Global stock for delivery within 5 working day(s)
    298 In Global stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $11.93

    (exc. GST)

    $13.72

    (inc. GST)

    unitsPer unit
    1 - 24$11.93
    25 - 99$11.72
    100 - 249$11.42
    250 - 499$11.16
    500 +$10.98
    RS Stock No.:
    196-3334
    Mfr. Part No.:
    60 001
    Manufacturer:
    Domocare
    COO (Country of Origin):
    FR

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Standard BNC plug range


    From Sofim, these quick-connect BNC plugs are typically used with coaxial cables. The bayonet style connector system ensures a versatile and reliable connection, and BNC connectors are widely used in audio/visual applications.


    Features and Benefits:
    • Frequency range: ≤ 4 GHz
    • Body: silver-plated brass
    • Male contact: brass
    • Female contact: beryllium bronze



    Specifications

    AttributeValue
    GenderMale
    Coaxial Connector TypeBNC Connector
    Mounting TypeCable Mount
    Impedance75Ω
    Termination MethodSolder
    Body OrientationStraight
    Cable TypeRG140/U, RG59 B/U, RG62 B/U, RG71 B/U
    BulkheadNo
    Operating Frequency0 to 3GHz
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+80°C
    Contact MaterialBrass
    Contact PlatingGold
    21 In Global stock for delivery within 5 working day(s)
    298 In Global stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $11.93

    (exc. GST)

    $13.72

    (inc. GST)

    unitsPer unit
    1 - 24$11.93
    25 - 99$11.72
    100 - 249$11.42
    250 - 499$11.16
    500 +$10.98