- RS Stock No.:
- 170-9799
- Mfr. Part No.:
- L2C5-30901202E06C0
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9799
- Mfr. Part No.:
- L2C5-30901202E06C0
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON CoB with CrispWhite Technology Series LEDs (Gen 2)
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation.
This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy CoB LED arrays are easy to handle in manufacturing and operations and are also easy to screw down.
CrispWhite Technology delivers a natural, crisp whiteness while maintaining the warmer saturated colours of the high 90 CRI LED. This technology makes the LUXEON CoB LEDs with CrispWhite Technology ideal for retail applications.
This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy CoB LED arrays are easy to handle in manufacturing and operations and are also easy to screw down.
CrispWhite Technology delivers a natural, crisp whiteness while maintaining the warmer saturated colours of the high 90 CRI LED. This technology makes the LUXEON CoB LEDs with CrispWhite Technology ideal for retail applications.
Product Applications:
LUXEON CoBs with CrispWhite are ideal for retail applications. Other suitable applications include downlights, high bay, low bay, lamps and spotlights. The LUXEON CoB LEDs with CrispWhite Technology can also be used as a CDM-CMH replacement or for activating the fluorescent whitening agents in paints and fabrics.
Features and Benefits:
90 CRI with CrispWhite Technology
Hot targeted within a 3 SDCM below the BBL
Efficacies of >90 lm/W
Lumen packages from 1000 to >5000
Tested at Tj = 85°C
Robust MCPCB solution
Mousebites for M2/M3 screws
LUXEON CoBs with CrispWhite are ideal for retail applications. Other suitable applications include downlights, high bay, low bay, lamps and spotlights. The LUXEON CoB LEDs with CrispWhite Technology can also be used as a CDM-CMH replacement or for activating the fluorescent whitening agents in paints and fabrics.
Features and Benefits:
90 CRI with CrispWhite Technology
Hot targeted within a 3 SDCM below the BBL
Efficacies of >90 lm/W
Lumen packages from 1000 to >5000
Tested at Tj = 85°C
Robust MCPCB solution
Mousebites for M2/M3 screws
What is CrispWhite Technology?
Lumileds CrispWhite Technology is designed for retail lighting to make whites appear brighter and colours appear warm with high saturation. This technology enables exceptional rendering of whites and colours, echoing natural daylight from a single CoB light source. The intense whites and vivid colours created by the CrispWhite LEDs make fabrics appear richer. This appearance is ideal for retailers looking to engage customers with their displays.
CrispWhite Technology works by uniquely activating FWAs and is what provides the bright white effect. The CrispWhite LEDs have a high contrast between colder whites and warmer colours. Their colour liking is improved while colour fidelity remains strong at 90CRI. The CrispWhite LEDs offer a white effect from a 4000K light source and colour appearance from a 3000K light source, all within one package. They also create a second blue peak (∼410-415 nm) in the spectrum that activates fluorescent whitening agents in paints/fabrics.
With a negligible UV spectrum, the CrispWhite LEDs offer a fading risk of 10 times less than natural sunlight. This feature is half that of traditional CDM shop lighting. LUXEON CoB with CrispWhite Technology devices contain violet LEDs and do NOT contain UV LEDs.
Lumileds CrispWhite Technology is designed for retail lighting to make whites appear brighter and colours appear warm with high saturation. This technology enables exceptional rendering of whites and colours, echoing natural daylight from a single CoB light source. The intense whites and vivid colours created by the CrispWhite LEDs make fabrics appear richer. This appearance is ideal for retailers looking to engage customers with their displays.
CrispWhite Technology works by uniquely activating FWAs and is what provides the bright white effect. The CrispWhite LEDs have a high contrast between colder whites and warmer colours. Their colour liking is improved while colour fidelity remains strong at 90CRI. The CrispWhite LEDs offer a white effect from a 4000K light source and colour appearance from a 3000K light source, all within one package. They also create a second blue peak (∼410-415 nm) in the spectrum that activates fluorescent whitening agents in paints/fabrics.
With a negligible UV spectrum, the CrispWhite LEDs offer a fading risk of 10 times less than natural sunlight. This feature is half that of traditional CDM shop lighting. LUXEON CoB with CrispWhite Technology devices contain violet LEDs and do NOT contain UV LEDs.
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 651 lm |
Optical Source Diameter | 6.5mm |
Colour Temperature | 3000K |
Series | LUXEON CoB with CrispWhite (Gen 2) |
Viewing Angle | 115 ° |
Colour Rendering | 90 (Min.) |
LED Colours | White |
Forward Voltage | 38 V |
Dimensions | 15 x 12 x 1.5mm |