- RS Stock No.:
- 125-3415
- Mfr. Part No.:
- B65844W1010D001
- Brand:
- EPCOS
120 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.056
(exc. GST)
$2.364
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $2.056 | $20.56 |
130 - 240 | $2.022 | $20.22 |
250 + | $1.404 | $14.04 |
*price indicative |
- RS Stock No.:
- 125-3415
- Mfr. Part No.:
- B65844W1010D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65844 EP13 Coil Formers
EPCOS B65844 EP13 coil formers which have square pins. Made from GFR thermosetting plastic, UL94 V-0 Insulation class to IEC60085 . The coil formers have a maximum operating temperature of 180°C. Solderability to IECi60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP/EPO 13 Core |
Overall Width | 14.8mm |
Overall Length | 15.9mm |
Material | GFR Thermosetting Plastic |